
STOD32ATPQR | |
|---|---|
DigiKey Part Number | 497-15434-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD32ATPQR |
Description | IC REG AMOLED DISPLAY 3OUT 16QFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Number of Outputs 3 |
Manufacturer STMicroelectronics | Voltage - Output Multiple |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFQFN Exposed Pad |
Applications Converter, AMOLED Display | Supplier Device Package 16-QFN (3x3) |
Voltage - Input 2.5V ~ 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.44046 | $22,321.38 |

