AQW280SZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 1,484
Unit Price: $22.91000
Datasheet
8-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW280SZ

DigiKey Part Number
255-6046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQW280SZ
Description
SSR RELAY SPST-NO 100MA 0-350V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 350 V
Load Current
100 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.46801$13,468.01
Manufacturers Standard Package