



AQW214EAZ | |
|---|---|
DigiKey Part Number | 255-AQW214EAZTR-ND - Tape & Reel (TR) 255-AQW214EAZCT-ND - Cut Tape (CT) 255-AQW214EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |
| 10 | $30.35400 | $303.54 |
| 25 | $28.98560 | $724.64 |
| 50 | $27.99260 | $1,399.63 |
| 100 | $27.03310 | $2,703.31 |
| 250 | $25.81388 | $6,453.47 |
| 500 | $24.92742 | $12,463.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.07099 | $24,070.99 |
| 2,000 | $23.24329 | $46,486.58 |
| 3,000 | $22.77218 | $68,316.54 |

