



AQV215AX | |
---|---|
DigiKey Part Number | 255-5854-2-ND - Tape & Reel (TR) 255-5854-1-ND - Cut Tape (CT) 255-5854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215AX |
Description | SSR RELAY SPST-NO 320MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 320 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $27.14100 | $271.41 |
25 | $25.91760 | $647.94 |
50 | $25.03020 | $1,251.51 |
100 | $24.17240 | $2,417.24 |
250 | $23.08220 | $5,770.55 |
500 | $22.28978 | $11,144.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.52413 | $21,524.13 |
2,000 | $20.78411 | $41,568.22 |
3,000 | $20.36295 | $61,088.85 |