



AGN210S4HZ | |
---|---|
DigiKey Part Number | 255-AGN210S4HZTR-ND - Tape & Reel (TR) 255-AGN210S4HZCT-ND - Cut Tape (CT) 255-AGN210S4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210S4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210S4HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.28000 | $48.28 |
10 | $43.03400 | $430.34 |
25 | $41.09760 | $1,027.44 |
50 | $39.69040 | $1,984.52 |
100 | $38.32890 | $3,832.89 |
250 | $36.59972 | $9,149.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.34228 | $17,671.14 |
1,000 | $34.12738 | $34,127.38 |
1,500 | $33.43579 | $50,153.68 |
2,500 | $32.58410 | $81,460.25 |