



AQV201AZ | |
---|---|
DigiKey Part Number | 255-1547-2-ND - Tape & Reel (TR) 255-1547-1-ND - Cut Tape (CT) 255-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV201AZ |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.93000 | $52.93 |
10 | $47.19400 | $471.94 |
25 | $45.06840 | $1,126.71 |
50 | $43.52420 | $2,176.21 |
100 | $42.03180 | $4,203.18 |
250 | $40.13464 | $10,033.66 |
500 | $38.75592 | $19,377.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $37.42341 | $37,423.41 |
2,000 | $36.13618 | $72,272.36 |