Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
8-SMT Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQH1223A

DigiKey Part Number
255-1529-5-ND
Manufacturer
Manufacturer Product Number
AQH1223A
Description
SSR RELAY SPST-NO 600MA 0-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH1223A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
600 mA
Termination Style
Gull Wing
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.99000$12.99
10$11.55100$115.51
25$11.03640$275.91
50$10.65840$532.92
100$10.29250$1,029.25
250$9.82928$2,457.32
500$9.49222$4,746.11
1,000$9.16648$9,166.48
5,000$8.45177$42,258.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.