



AQ2A2-C1-T24VDC | |
---|---|
DigiKey Part Number | 255-1176-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C1-T24VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 21.6 ~ 26.4VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.80000 | $90.80 |
20 | $78.09700 | $1,561.94 |
40 | $75.41750 | $3,016.70 |
60 | $73.89317 | $4,433.59 |
100 | $72.01440 | $7,201.44 |
260 | $68.62638 | $17,842.86 |
500 | $66.39848 | $33,199.24 |
1,000 | $64.11452 | $64,114.52 |