APV1111GVY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV3111GVY

DigiKey Part Number
255-APV3111GVYTR-ND - Tape & Reel (TR)
255-APV3111GVYCT-ND - Cut Tape (CT)
255-APV3111GVYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV3111GVY
Description
OPTOISO 1.5KV 1CH PHVOLT 4-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
APV3111GVY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
400µs, 40µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.47V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD (0.175", 4.45mm)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.44000$48.44
10$36.34200$363.42
100$29.20160$2,920.16
500$26.50116$13,250.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$21.65651$75,797.79
Manufacturers Standard Package