
APV3111GV1Y | |
---|---|
DigiKey Part Number | 255-APV3111GV1YTR-ND - Tape & Reel (TR) 255-APV3111GV1YCT-ND - Cut Tape (CT) 255-APV3111GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV3111GV1Y |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400µs, 40µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.47V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.53000 | $48.53 |
10 | $36.35000 | $363.50 |
100 | $29.20730 | $2,920.73 |
500 | $26.50758 | $13,253.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.07409 | $25,074.09 |
2,000 | $24.21666 | $48,433.32 |
3,000 | $23.77815 | $71,334.45 |