
APV1111GV1Y | |
---|---|
DigiKey Part Number | 255-APV1111GV1YTR-ND - Tape & Reel (TR) 255-APV1111GV1YCT-ND - Cut Tape (CT) 255-APV1111GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1111GV1Y |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 100µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.47V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.96000 | $41.96 |
10 | $31.26700 | $312.67 |
100 | $24.95320 | $2,495.32 |
500 | $22.23620 | $11,118.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.29383 | $21,293.83 |
2,000 | $20.53448 | $41,068.96 |
3,000 | $20.14602 | $60,438.06 |