
APT1232W | |
|---|---|
DigiKey Part Number | 255-5971-ND |
Manufacturer | |
Manufacturer Product Number | APT1232W |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm), 5 Leads | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 50 | $7.93700 | $396.85 |
| 100 | $7.34920 | $734.92 |
| 500 | $6.30062 | $3,150.31 |
| 1,000 | $5.95829 | $5,958.29 |
| 2,000 | $5.66815 | $11,336.30 |
| 5,000 | $5.35174 | $26,758.70 |
| 10,000 | $5.15477 | $51,547.70 |

