



APT1212AX | |
|---|---|
DigiKey Part Number | 255-5949-2-ND - Tape & Reel (TR) 255-5949-1-ND - Cut Tape (CT) 255-5949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1212AX |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.02000 | $120.20 |
| 100 | $9.17850 | $917.85 |
| 500 | $7.92422 | $3,962.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.53139 | $7,531.39 |
| 2,000 | $7.18428 | $14,368.56 |
| 3,000 | $7.00642 | $21,019.26 |
| 5,000 | $6.80576 | $34,028.80 |
| 7,000 | $6.68649 | $46,805.43 |
| 10,000 | $6.57022 | $65,702.20 |

