


NP60N04VDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N04VDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N04VDK-E1-AYCT-ND - Cut Tape (CT) 559-NP60N04VDK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP60N04VDK-E1-AY |
Description | POWER TRS2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.85mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 105W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.46400 | $124.64 |
| 100 | $8.49860 | $849.86 |
| 500 | $6.80034 | $3,400.17 |
| 1,000 | $6.25418 | $6,254.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.66333 | $14,158.33 |
| 5,000 | $5.42619 | $27,130.95 |

