cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ8W222BF

DigiKey Part Number
255-AJ8W222BF-ND
Manufacturer
Manufacturer Product Number
AJ8W222BF
Description
AJ8W222BF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.20mm x 12.90mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
cULus
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$31.12840$1,556.42
Manufacturers Standard Package