AJ8212BTVF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bulgin
In Stock: 120
Unit Price: $62.56000
Datasheet
AJ8  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ8212BTVF

DigiKey Part Number
255-3789-ND
Manufacturer
Manufacturer Product Number
AJ8212BTVF
Description
SWITCH ROCKER DPST 16A 250V
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.20mm x 12.90mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
cULus, ENEC, VDE
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$48.74660$4,874.66
Manufacturers Standard Package