
AJ8200BTVF | |
---|---|
DigiKey Part Number | 255-3792-ND |
Manufacturer | |
Manufacturer Product Number | AJ8200BTVF |
Description | SWITCH ROCKER DPST 16A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus, ENEC, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $46.06960 | $4,606.96 |