



AJ7202BTVF | |
---|---|
DigiKey Part Number | 255-3795-ND |
Manufacturer | |
Manufacturer Product Number | AJ7202BTVF |
Description | SWITCH ROCKER DPST 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus, ENEC, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.54000 | $37.54 |
10 | $32.41800 | $324.18 |
25 | $30.57040 | $764.26 |
50 | $29.24180 | $1,462.09 |
100 | $27.96990 | $2,796.99 |
300 | $26.06170 | $7,818.51 |
500 | $25.21774 | $12,608.87 |
1,000 | $24.11433 | $24,114.33 |