
AJ7112BF | |
---|---|
DigiKey Part Number | 255-AJ7112BF-ND |
Manufacturer | |
Manufacturer Product Number | AJ7112BF |
Description | AJ7112BF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.65350 | $1,765.35 |