cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWIAFSN-DC5V-TV-F

DigiKey Part Number
255-JWIAFSN-DC5V-TV-F-ND
Manufacturer
Manufacturer Product Number
JWIAFSN-DC5V-TV-F
Description
RELAY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Relay Coil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Relay Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$20.30170$2,030.17
Manufacturers Standard Package