cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1A-T-R-24V

DigiKey Part Number
255-CB1A-T-R-24V-ND
Manufacturer
Manufacturer Product Number
CB1A-T-R-24V
Description
RELAY AUTOMOTIVE SPST 40A 24V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
84 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Resistor, Sealed - Fully
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Coil Power
2W
Coil Resistance
287.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$39.64700$1,982.35
Manufacturers Standard Package