



AGN200A12Z | |
---|---|
DigiKey Part Number | 255-AGN200A12ZTR-ND - Tape & Reel (TR) 255-AGN200A12ZCT-ND - Cut Tape (CT) 255-AGN200A12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A12Z |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A12Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $14.13100 | $141.31 |
25 | $13.49240 | $337.31 |
50 | $13.03080 | $651.54 |
100 | $12.58500 | $1,258.50 |
250 | $12.01796 | $3,004.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.86486 | $4,932.43 |
1,000 | $9.52624 | $9,526.24 |
1,500 | $9.33345 | $14,000.17 |
2,500 | $9.09602 | $22,740.05 |
3,500 | $8.94288 | $31,300.08 |
5,000 | $8.78331 | $43,916.55 |