



AGN200A09Z | |
---|---|
DigiKey Part Number | 255-3881-2-ND - Tape & Reel (TR) 255-3881-1-ND - Cut Tape (CT) 255-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A09Z |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A09Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.40000 | $48.40 |
10 | $43.14400 | $431.44 |
25 | $41.20280 | $1,030.07 |
50 | $39.79180 | $1,989.59 |
100 | $38.42700 | $3,842.70 |
250 | $36.69332 | $9,173.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.43266 | $17,716.33 |
1,000 | $34.21466 | $34,214.66 |
1,500 | $33.52131 | $50,281.96 |
2,500 | $32.66744 | $81,668.60 |