



AEV52012 | |
---|---|
DigiKey Part Number | 255-3044-ND |
Manufacturer | |
Manufacturer Product Number | AEV52012 |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 327 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 3.9W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $950.80000 | $950.80 |
10 | $846.65300 | $8,466.53 |
25 | $808.39560 | $20,209.89 |
50 | $780.58300 | $39,029.15 |
100 | $753.71700 | $75,371.70 |