
ABJ141061 | |
---|---|
DigiKey Part Number | 255-6454-ND |
Manufacturer | |
Manufacturer Product Number | ABJ141061 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 200gf | |
Release Force | 25gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $18.13000 | $181.30 |
25 | $16.81600 | $420.40 |
50 | $15.88660 | $794.33 |
100 | $15.00890 | $1,500.89 |
300 | $13.71537 | $4,114.61 |
500 | $13.15206 | $6,576.03 |
1,000 | $12.42415 | $12,424.15 |
5,000 | $11.70068 | $58,503.40 |