UP-VW1220P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B B Battery
In Stock: 0
Unit Price: $326.31000
Datasheet
UP-VW1220P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP-VW1220P1

DigiKey Part Number
P210-ND
Manufacturer
Manufacturer Product Number
UP-VW1220P1
Description
BATTERY LEAD ACID 12V 20W
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.57" L x 1.57" W x 3.76" H (141.5mm x 40.0mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Min
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
1400 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes