
HHR-75AAA/BF2 | |
---|---|
DigiKey Part Number | P008-F021-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF2 |
Description | BATTERY PACK NIMH 2.4V AAA |
Customer Reference | |
Detailed Description | AAA 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm) | |
Weight | 24.04 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.24000 | $140.24 |
10 | $117.02300 | $1,170.23 |
50 | $103.12520 | $5,156.26 |
100 | $97.66000 | $9,766.00 |
250 | $90.87772 | $22,719.43 |
500 | $86.06162 | $43,030.81 |
1,000 | $81.50107 | $81,501.07 |