
WAF300-48S24W | |
|---|---|
DigiKey Part Number | 4457-WAF300-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | WAF300-48S24W |
Description | DC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 50155; 60950-1; 62368-1; UL 508 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,938.90000 | $4,938.90 |
| 10 | $4,340.87000 | $43,408.70 |

