
RED40-72S15U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-72S15U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-72S15U-K |
Description | ISOLATED / 40W / VOUT: 15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 14V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 2.67A | Standard Number 50155; 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $821.49000 | $821.49 |
| 10 | $722.01200 | $7,220.12 |
| 25 | $685.87360 | $17,146.84 |
| 50 | $659.73600 | $32,986.80 |
| 100 | $634.59290 | $63,459.29 |

