
RED40-72S12U | |
|---|---|
DigiKey Part Number | 4457-RED40-72S12U-ND |
Manufacturer | |
Manufacturer Product Number | RED40-72S12U |
Description | ISOLATED / 40W/ VOUT:12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Min) 14V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 3.33A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $810.23000 | $810.23 |
| 5 | $780.08800 | $3,900.44 |
| 10 | $767.40300 | $7,674.03 |
| 25 | $750.93880 | $18,773.47 |
| 50 | $738.69840 | $36,934.92 |
| 100 | $726.64740 | $72,664.74 |

