
RED40-72D15U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-72D15U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-72D15U-K |
Description | ISOLATED / 40W / VOUT: 15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 7-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Approval Agency CB, CE, cURus |
Current - Output (Max) 1.33A, 1.33A | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $817.13000 | $817.13 |
| 10 | $718.23000 | $7,182.30 |
| 25 | $682.27280 | $17,056.82 |
| 50 | $656.27140 | $32,813.57 |
| 100 | $631.26490 | $63,126.49 |

