
RED40-36S05U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-36S05U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-36S05U-K |
Description | ISOLATED / 40W / VOUT: 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 8A | Standard Number 50155; 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $798.39000 | $798.39 |
| 10 | $701.71300 | $7,017.13 |
| 25 | $666.58920 | $16,664.73 |
| 50 | $641.18660 | $32,059.33 |
| 100 | $616.75310 | $61,675.31 |

