RCD30-48D24W-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD30-24S12W

DigiKey Part Number
4457-RCD30-24S12W-ND
Manufacturer
Manufacturer Product Number
RCD30-24S12W
Description
ISOLATED / 30W/ VOUT:12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$512.61000$512.61
5$493.49200$2,467.46
10$485.48200$4,854.82
25$475.07520$11,876.88
50$467.33720$23,366.86
100$459.71770$45,971.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.