
RCD10-72S12U-AK | |
|---|---|
DigiKey Part Number | 4457-RCD10-72S12U-AK-ND |
Manufacturer | |
Manufacturer Product Number | RCD10-72S12U-AK |
Description | ISOLATED / 10W/ VOUT:12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 14V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 830mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.22000 | $394.22 |
| 5 | $379.58600 | $1,897.93 |
| 10 | $373.42900 | $3,734.29 |
| 25 | $365.42600 | $9,135.65 |
| 50 | $359.47680 | $17,973.84 |
| 100 | $353.61900 | $35,361.90 |

