
RCD10-72D12U-AK | |
|---|---|
DigiKey Part Number | 4457-RCD10-72D12U-AK-ND |
Manufacturer | |
Manufacturer Product Number | RCD10-72D12U-AK |
Description | ISOLATED / 10W/ VOUT:12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 7-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 416mA, 416mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $430.07000 | $430.07 |
| 5 | $414.10000 | $2,070.50 |
| 10 | $407.37500 | $4,073.75 |
| 25 | $398.64080 | $9,966.02 |
| 50 | $392.15240 | $19,607.62 |
| 100 | $385.75850 | $38,575.85 |

