Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD10-72D05U-AK

DigiKey Part Number
4457-RCD10-72D05U-AK-ND
Manufacturer
Manufacturer Product Number
RCD10-72D05U-AK
Description
ISOLATED / 10W/ VOUT:5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
7-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-5V
Approval Agency
CE
Current - Output (Max)
1A, 1A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$430.07000$430.07
5$414.10000$2,070.50
10$407.37500$4,073.75
25$398.64080$9,966.02
50$392.15240$19,607.62
100$385.75850$38,575.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.