
PDL09-12D15M | |
|---|---|
DigiKey Part Number | 4457-PDL09-12D15M-ND |
Manufacturer | |
Manufacturer Product Number | PDL09-12D15M |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 10 Leads | |
Size / Dimension | 0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.01000 | $287.01 |
| 5 | $276.30800 | $1,381.54 |
| 10 | $271.83600 | $2,718.36 |
| 30 | $264.86400 | $7,945.92 |
| 50 | $261.68220 | $13,084.11 |
| 100 | $257.42010 | $25,742.01 |
| 250 | $251.88408 | $62,971.02 |

