MAD30US12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAD30US05B

DigiKey Part Number
4457-MAD30US05B-ND
Manufacturer
Manufacturer Product Number
MAD30US05B
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
Approval Agency
CB, CE, cURus, FCC
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
In-Stock: 5
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$405.71000$405.71
16$347.33563$5,557.37
32$334.10031$10,691.21
64$321.36953$20,567.65
112$311.44545$34,881.89
256$297.34309$76,119.83
Manufacturers Standard Package