
HAE200-72S05UA | |
|---|---|
DigiKey Part Number | 4457-HAE200-72S05UA-ND |
Manufacturer | |
Manufacturer Product Number | HAE200-72S05UA |
Description | ISOLATED / 200W / VOUT:5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 16V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 16V | Size / Dimension 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 40A | Approval Agency CB, CE, cURus, UKCA |
Power (Watts) 200 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,004.32000 | $2,004.32 |
| 5 | $1,929.52000 | $9,647.60 |
| 10 | $1,898.11400 | $18,981.14 |
| 25 | $1,857.31920 | $46,432.98 |




