9kHz ~ 500MHz Bench Scalar Network Analyzer (SNA) 10dBm ~ 20dBm USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSA805-TG

DigiKey Part Number
2250-XSA805-TG-ND
Manufacturer
Manufacturer Product Number
XSA805-TG
Description
RF ANLZ BENCH 9KHZ-500MHZ
Customer Reference
Detailed Description
9kHz ~ 500MHz Bench Scalar Network Analyzer (SNA) 10dBm ~ 20dBm USB Port
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Scalar Network Analyzer (SNA)
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Style
Bench
Series
Frequency Range
9kHz ~ 500MHz
Packaging
Retail Package
Amplitude (Level) Range
10dBm ~ 20dBm
Part Status
Active
Features
USB Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.