9kHz ~ 1.5GHz Bench Scalar Network Analyzer (SNA) 10dBm ~ 20dBm Hold, Max, Min, Ave, USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSA1015P-TG

DigiKey Part Number
2250-XSA1015P-TG-ND
Manufacturer
Manufacturer Product Number
XSA1015P-TG
Description
XSA1015P-TG 9kHz-1.5GHz1Hz - 1MH
Customer Reference
Detailed Description
9kHz ~ 1.5GHz Bench Scalar Network Analyzer (SNA) 10dBm ~ 20dBm Hold, Max, Min, Ave, USB Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Scalar Network Analyzer (SNA)
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Style
Bench
Series
Frequency Range
9kHz ~ 1.5GHz
Packaging
Retail Package
Amplitude (Level) Range
10dBm ~ 20dBm
Part Status
Active
Features
Hold, Max, Min, Ave, USB Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.