60 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDG2060

DigiKey Part Number
2250-XDG2060-ND
Manufacturer
Manufacturer Product Number
XDG2060
Description
FUNCTION GENERATOR 60MHZ/14-BIT
Customer Reference
Detailed Description
60 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Arbitrary
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Number of Channels
2
Series
Frequency - Max
60 MHz
Packaging
Box
Signal Types
Sine, Square, Pulse, Ramp, Noise, and Harmonic
Part Status
Active
Display Type
LCD
Type
Function Generator
Supply Voltage
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.