
VDS2064 | |
---|---|
DigiKey Part Number | 2250-VDS2064-ND |
Manufacturer | |
Manufacturer Product Number | VDS2064 |
Description | O-SCOPE 60MHZ 4 CH 1GS/S |
Customer Reference | |
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface Display 4 Analog Channel 40V Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 60 MHz | |
Channels | 4 Analog | |
Display Type | - | |
Interface | USB | |
Memory Size | 5Mpts | |
Function | Record | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 10pF | |
Rise Time (Typ) | 5.8 ns | |
Voltage - Input (Max) | 40V | |
Voltage - Supply | - | |
Includes | Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable |