
VDS2062L | |
|---|---|
DigiKey Part Number | 2250-VDS2062L-ND |
Manufacturer | |
Manufacturer Product Number | VDS2062L |
Description | O-SCOPE 60MHZ 2 CH 1GS/S |
Customer Reference | |
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel 40V Record |
Datasheet | Datasheet |
Category | Memory Size 10Mpts |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function Record |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 1G |
Part Status Active | Input Impedance 1M - 10pF |
Type Handheld | Rise Time (Typ) 5.8 ns |
Bandwidth 60 MHz | Voltage - Input (Max) 40V |
Channels 2 Analog | Includes Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable |
Interface USB | Base Product Number |

