SDS_2V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS6062V

DigiKey Part Number
2250-SDS6062V-ND
Manufacturer
Manufacturer Product Number
SDS6062V
Description
O-SCOPE 60MHZ 2 CH 500MS/S
Customer Reference
Detailed Description
60 MHz Bench Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel 400V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
60 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
Ethernet, USB
Memory Size
10Mpts
Function
Record
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
500M
Input Impedance
1M - 15pF
Rise Time (Typ)
5.8 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Bag, Battery, Manual, Power Cord, Probe, USB Cable
Base Product Number
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.44 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.