
SDS5032E-V | |
|---|---|
DigiKey Part Number | 2250-SDS5032E-V-ND |
Manufacturer | |
Manufacturer Product Number | SDS5032E-V |
Description | O-SCOPE 30MHZ 2 CH 500MS/S |
Customer Reference | |
Detailed Description | 30 MHz Bench Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel 400V Record |
Datasheet | Datasheet |
Category | Memory Size 10kpts |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function Record |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 500M |
Part Status Active | Input Impedance 1M - 15pF |
Type Bench | Rise Time (Typ) 11 ns |
Bandwidth 30 MHz | Voltage - Input (Max) 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Bag, Manual, Power Cord, Probe, USB Cable |
Interface Ethernet, USB | Base Product Number |

