
SDS1022 | |
|---|---|
DigiKey Part Number | 2250-SDS1022-ND |
Manufacturer | |
Manufacturer Product Number | SDS1022 |
Description | O-SCOPE 20MHZ 2 CH 100MS/S |
Customer Reference | |
Detailed Description | 20 MHz Bench Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record |
Datasheet | Datasheet |
Category | Memory Size 10kpts |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function Record |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 100M |
Part Status Active | Input Impedance 1M - 20pF |
Type Bench | Rise Time (Typ) 17.5 ns |
Bandwidth 20 MHz | Voltage - Input (Max) 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Bag, Manual, Power Cord, Probe, USB Cable |
Interface USB |





