OW18B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OW18B

DigiKey Part Number
2250-OW18B-ND
Manufacturer
Manufacturer Product Number
OW18B
Description
DMM HANDHELD 3.83 DIGIT LCD DISP
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Data Logging (Internal Memory)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.83
Display Type
LCD
Display Count
5999
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Diode Test
Features
Data Logging (Internal Memory)
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Manual, Test Leads
Base Product Number
In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.44 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.