9kHz ~ 3.6GHz Handheld Scalar Network Analyzer (SNA) -160 ~ -158dBm Hold, Max, Min, Ave, USB Port Adapter, Cable, Case, Power Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9kHz ~ 3.6GHz Handheld Scalar Network Analyzer (SNA) -160 ~ -158dBm Hold, Max, Min, Ave, USB Port Adapter, Cable, Case, Power Cord
HSA1036-TG

HSA1036-TG

DigiKey Part Number
2250-HSA1036-TG-ND
Manufacturer
Manufacturer Product Number
HSA1036-TG
Description
RF ANLZ HANDHELD 9KHZ-3.6GHZ
Customer Reference
Detailed Description
9kHz ~ 3.6GHz Handheld Scalar Network Analyzer (SNA) -160 ~ -158dBm Hold, Max, Min, Ave, USB Port Adapter, Cable, Case, Power Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
9kHz ~ 3.6GHz
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Amplitude (Level) Range
-160 ~ -158dBm
Packaging
Box
Features
Hold, Max, Min, Ave, USB Port
Part Status
Active
Includes
Adapter, Cable, Case, Power Cord
Type
Scalar Network Analyzer (SNA)
Base Product Number
Style
Handheld
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.