
HDS242S | |
|---|---|
DigiKey Part Number | 2250-HDS242S-ND |
Manufacturer | |
Manufacturer Product Number | HDS242S |
Description | 3 IN 1, O-SCOPE&MULTIMETER&AWG |
Customer Reference | |
Detailed Description | 40 MHz Handheld Oscilloscopes USB Type-C Interface LCD - Color (Touch) Display 2 Analog Channel CAT II 400V Save, DMM, AWG |
Datasheet | Datasheet |
Category | Interface USB Type-C |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Memory Size 8kpts |
Series | Function Save, DMM, AWG |
Packaging Box | Probe Type Passive 10:1 (1) |
Part Status Active | Sampling Rate (Per Second) 250M |
Type Handheld | Input Impedance 1M |
Bandwidth 40 MHz | Voltage - Input (Max) CAT II 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) |

